
TMS-SCE-3/4-2.0-0 | |
|---|---|
DigiKey Part Number | 484-TMS-SCE-3/4-2.0-0CT-ND - Cut Tape (CT) 484-TMS-SCE-3/4-2.0-0TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TMS-SCE-3/4-2.0-0 |
Description | LABEL HEAT SHRINKABLE BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Heat Shrinkable Label 0.75" x 1.97" (19.0mm x 50.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 0.75" x 1.97" (19.0mm x 50.0mm) | |
Color | Black | |
Material | Polyolefin (PO), Flame Retardant, Irradiated | |
For Use With/Related Products | T200, T208M, T212M, T312M, T312Mi, T408M, T612M-DS, T6112DS, TE3112 and TE3124 Thermal Transfer Printers | |
Shelf Life | 144 Months | |
Shelf Life Start | Date of Manufacture | |
Operating Temperature | -55°C ~ 135°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹603.85000 | ₹603.85 |
| 10 | ₹456.79800 | ₹4,567.98 |
| 25 | ₹410.87560 | ₹10,271.89 |
| 50 | ₹380.12440 | ₹19,006.22 |
| 100 | ₹352.38290 | ₹35,238.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₹319.87400 | ₹79,968.50 |
| 500 | ₹298.07592 | ₹1,49,037.96 |
| 750 | ₹286.33448 | ₹2,14,750.86 |
| 1,250 | ₹272.52358 | ₹3,40,654.47 |
| 1,750 | ₹263.98635 | ₹4,61,976.11 |
| 2,500 | ₹255.39487 | ₹6,38,487.18 |