
LR1F82K | |
|---|---|
DigiKey Part Number | 1712-LR1F82KCT-ND - Cut Tape (CT) 1712-LR1F82KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | LR1F82K |
Description | RES 82K OHM 1% 0.6W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 82 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | LR1F82K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.244" L (2.30mm x 6.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹2.88900 | ₹28.89 |
| 25 | ₹2.72120 | ₹68.03 |
| 50 | ₹2.57200 | ₹128.60 |
| 100 | ₹2.43220 | ₹243.22 |
| 250 | ₹2.25512 | ₹563.78 |
| 500 | ₹2.13210 | ₹1,066.05 |
| 1,000 | ₹2.01748 | ₹2,017.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹1.94503 | ₹7,780.12 |
| 8,000 | ₹1.85312 | ₹14,824.96 |
| 12,000 | ₹1.80400 | ₹21,648.00 |
| 20,000 | ₹1.76047 | ₹35,209.40 |