
CFR50J1M0 | |
|---|---|
DigiKey Part Number | 1712-CFR50J1M0CT-ND - Cut Tape (CT) 1712-CFR50J1M0TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFR50J1M0 |
Description | RES 1M OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR50J1M0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | 0/ -700ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.118" Dia x 0.354" L (3.00mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹10.25000 | ₹10.25 |
| 10 | ₹6.15000 | ₹61.50 |
| 25 | ₹5.14400 | ₹128.60 |
| 50 | ₹4.52880 | ₹226.44 |
| 100 | ₹3.98840 | ₹398.84 |
| 250 | ₹3.40316 | ₹850.79 |
| 500 | ₹3.03228 | ₹1,516.14 |
| 1,000 | ₹2.71730 | ₹2,717.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹2.31194 | ₹6,935.82 |
| 6,000 | ₹2.10507 | ₹12,630.42 |
| 9,000 | ₹1.99884 | ₹17,989.56 |
| 15,000 | ₹1.87851 | ₹28,177.65 |
| 21,000 | ₹1.80674 | ₹37,941.54 |
| 30,000 | ₹1.73668 | ₹52,100.40 |
| 36,000 | ₹1.70308 | ₹61,310.88 |
| 72,000 | ₹1.58768 | ₹1,14,312.96 |
| 75,000 | ₹1.58145 | ₹1,18,608.75 |