
LR1LJR56 | |
|---|---|
DigiKey Part Number | 1712-LR1LJR56CT-ND - Cut Tape (CT) 1712-LR1LJR56TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | LR1LJR56 |
Description | RES 0.56 OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 560 mOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | LR1LJR56 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.244" L (2.30mm x 6.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹15.84000 | ₹15.84 |
| 10 | ₹12.95300 | ₹129.53 |
| 25 | ₹12.00240 | ₹300.06 |
| 50 | ₹11.35000 | ₹567.50 |
| 100 | ₹10.72570 | ₹1,072.57 |
| 250 | ₹9.95972 | ₹2,489.93 |
| 500 | ₹9.43602 | ₹4,718.01 |
| 1,000 | ₹8.95890 | ₹8,958.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹8.14236 | ₹32,569.44 |
| 8,000 | ₹7.79909 | ₹62,392.72 |
| 12,000 | ₹7.61664 | ₹91,399.68 |
| 20,000 | ₹7.40526 | ₹1,48,105.20 |
| 28,000 | ₹7.27666 | ₹2,03,746.48 |
| 40,000 | ₹7.14895 | ₹2,85,958.00 |