
CRG0402F150K | |
|---|---|
DigiKey Part Number | 1712-CRG0402F150KTR-ND - Tape & Reel (TR) 1712-CRG0402F150KCT-ND - Cut Tape (CT) 1712-CRG0402F150KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRG0402F150K |
Description | RES SMD 150K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG0402F150K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹2.60900 | ₹26.09 |
| 25 | ₹1.90080 | ₹47.52 |
| 50 | ₹1.52820 | ₹76.41 |
| 100 | ₹1.24870 | ₹124.87 |
| 250 | ₹0.97288 | ₹243.22 |
| 500 | ₹0.81444 | ₹407.22 |
| 1,000 | ₹0.69051 | ₹690.51 |
| 5,000 | ₹0.49500 | ₹2,475.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹0.43872 | ₹4,387.20 |
| 20,000 | ₹0.39413 | ₹7,882.60 |
| 30,000 | ₹0.37246 | ₹11,173.80 |
| 50,000 | ₹0.34900 | ₹17,450.00 |
| 70,000 | ₹0.33560 | ₹23,492.00 |
| 1,00,000 | ₹0.32293 | ₹32,293.00 |