
MGBBC-00016-P | |
|---|---|
DigiKey Part Number | MGBBC-00016-P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MGBBC-00016-P |
Description | CMC 1A 2LN 300 OHM SMD |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 300 Ohms @ 100 MHz 1A DCR 70mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Passive Product | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Filter Type | - | |
Number of Lines | 2 | |
Impedance @ Frequency | 300 Ohms @ 100 MHz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 70mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.268" L x 0.220" W (6.80mm x 5.60mm) | |
Height (Max) | 0.130" (3.30mm) | |
Package / Case | Vertical, 8 Gull Wing |