
MPC52103J | |
|---|---|
DigiKey Part Number | MPC52103J-ND |
Manufacturer | |
Manufacturer Product Number | MPC52103J |
Description | RES 10K OHM 5% 5W RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 5W Through Hole Resistor Radial Flame Proof, Non-Inductive, Safety Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Proof, Non-Inductive, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tray | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.500" L x 0.100" W (12.70mm x 2.54mm) |
Tolerance | Height - Seated (Max) 1.000" (25.40mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹397.90000 | ₹397.90 |
| 10 | ₹296.23800 | ₹2,962.38 |
| 25 | ₹273.07240 | ₹6,826.81 |
| 50 | ₹259.61620 | ₹12,980.81 |
| 100 | ₹248.92780 | ₹24,892.78 |
| 250 | ₹238.06040 | ₹59,515.10 |
| 500 | ₹231.75918 | ₹1,15,879.59 |
| 1,000 | ₹226.74018 | ₹2,26,740.18 |