
MPT100C1K0F | |
|---|---|
DigiKey Part Number | 1712-MPT100C1K0F-ND |
Manufacturer | |
Manufacturer Product Number | MPT100C1K0F |
Description | RES 1K OHM 1% 100W TO247 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 100W Through Hole Resistor TO-247-2 Non-Inductive Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | TO-247 | |
Size / Dimension | 0.620" L x 0.195" W (15.75mm x 4.95mm) | |
Height - Seated (Max) | 0.965" (24.51mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,913.11000 | ₹1,913.11 |
| 10 | ₹1,634.66900 | ₹16,346.69 |
| 35 | ₹1,551.57343 | ₹54,305.07 |
| 70 | ₹1,518.34600 | ₹1,06,284.22 |
| 105 | ₹1,502.13171 | ₹1,57,723.83 |
| 280 | ₹1,470.75132 | ₹4,11,810.37 |
| 525 | ₹1,455.34522 | ₹7,64,056.24 |