
MPT100C4K7J | |
|---|---|
DigiKey Part Number | 1712-MPT100C4K7J-ND |
Manufacturer | |
Manufacturer Product Number | MPT100C4K7J |
Description | RES 4.7K OHM 5% 100W TO247 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±5% 100W Through Hole Resistor TO-247-2 Non-Inductive Thick Film |
Datasheet | Datasheet |
Category | Features Non-Inductive |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tube | Package / Case |
Part Status Active | Supplier Device Package TO-247 |
Resistance | Size / Dimension 0.620" L x 0.195" W (15.75mm x 4.95mm) |
Tolerance | Height - Seated (Max) 0.965" (24.51mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,605.59000 | ₹1,605.59 |
| 10 | ₹1,355.94900 | ₹13,559.49 |
| 35 | ₹1,281.49400 | ₹44,852.29 |
| 70 | ₹1,251.72757 | ₹87,620.93 |
| 105 | ₹1,237.19943 | ₹1,29,905.94 |
| 280 | ₹1,209.12164 | ₹3,38,554.06 |
| 525 | ₹1,195.32434 | ₹6,27,545.28 |