1.5 kOhms ±5% 35W Through Hole Resistor TO-220-2 Non-Inductive Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPT35C1K5J

DigiKey Part Number
1712-MPT35C1K5J-ND
Manufacturer
Manufacturer Product Number
MPT35C1K5J
Description
RES 1.5K OHM 5% 35W TO220
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.5 kOhms ±5% 35W Through Hole Resistor TO-220-2 Non-Inductive Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Non-Inductive
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 150°C
Package / Case
Supplier Device Package
TO-220
Size / Dimension
0.400" L x 0.181" W (10.16mm x 4.60mm)
Height - Seated (Max)
0.760" (19.30mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 71
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in INR
Tube
QuantityUnit PriceExt Price
1₹698.90000₹698.90
10₹552.96600₹5,529.66
25₹519.53040₹12,988.26
50₹500.16660₹25,008.33
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.