
MPT35C3K9F | |
|---|---|
DigiKey Part Number | 1712-MPT35C3K9F-ND |
Manufacturer | |
Manufacturer Product Number | MPT35C3K9F |
Description | RES 3.9K OHM 1% 35W TO220 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.9 kOhms ±1% 35W Through Hole Resistor TO-220-2 Non-Inductive Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | TO-220 | |
Size / Dimension | 0.400" L x 0.181" W (10.16mm x 4.60mm) | |
Height - Seated (Max) | 0.760" (19.30mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹794.88000 | ₹794.88 |
| 10 | ₹636.27400 | ₹6,362.74 |
| 25 | ₹599.81960 | ₹14,995.49 |
| 50 | ₹578.70360 | ₹28,935.18 |
| 100 | ₹561.88360 | ₹56,188.36 |
| 250 | ₹544.79516 | ₹1,36,198.79 |