


NTC0805J6K8 | |
|---|---|
DigiKey Part Number | 1712-NTC0805J6K8TR-ND - Tape & Reel (TR) 1712-NTC0805J6K8CT-ND - Cut Tape (CT) 1712-NTC0805J6K8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTC0805J6K8 |
Description | THERMISTOR NTC 6.8KOHM 0805 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 6.8k 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NTC0805J6K8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Passive Product | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 6.8k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±5% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -55°C ~ 125°C | |
Power - Max | 125 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹87.59000 | ₹87.59 |
| 5 | ₹76.97200 | ₹384.86 |
| 10 | ₹72.96500 | ₹729.65 |
| 25 | ₹68.32400 | ₹1,708.10 |
| 50 | ₹65.15560 | ₹3,257.78 |
| 100 | ₹62.22960 | ₹6,222.96 |
| 500 | ₹56.37940 | ₹28,189.70 |
| 1,000 | ₹54.20350 | ₹54,203.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹49.82693 | ₹2,49,134.65 |
| 10,000 | ₹48.19738 | ₹4,81,973.80 |
| 15,000 | ₹47.30743 | ₹7,09,611.45 |