1 kOhms ±0.1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RA73F1J1K0BTD

DigiKey Part Number
1712-RA73F1J1K0BTDTR-ND - Tape & Reel (TR)
1712-RA73F1J1K0BTDCT-ND - Cut Tape (CT)
1712-RA73F1J1K0BTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RA73F1J1K0BTD
Description
RA73F 1J 1K0 0.1% 5K RL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 kOhms ±0.1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.023" (0.58mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,976
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹81.07000₹81.07
10₹67.65300₹676.53
25₹62.77000₹1,569.25
50₹59.32220₹2,966.11
100₹56.17250₹5,617.25
250₹52.40780₹13,101.95
500₹49.87688₹24,938.44
1,000₹47.60780₹47,607.80
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹43.27148₹2,16,357.40
10,000₹41.76280₹4,17,628.00
15,000₹40.96873₹6,14,530.95
Manufacturers Standard Package