
RA73F1J1K0BTD | |
|---|---|
DigiKey Part Number | 1712-RA73F1J1K0BTDTR-ND - Tape & Reel (TR) 1712-RA73F1J1K0BTDCT-ND - Cut Tape (CT) 1712-RA73F1J1K0BTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RA73F1J1K0BTD |
Description | RA73F 1J 1K0 0.1% 5K RL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | 25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.023" (0.58mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹81.07000 | ₹81.07 |
| 10 | ₹67.65300 | ₹676.53 |
| 25 | ₹62.77000 | ₹1,569.25 |
| 50 | ₹59.32220 | ₹2,966.11 |
| 100 | ₹56.17250 | ₹5,617.25 |
| 250 | ₹52.40780 | ₹13,101.95 |
| 500 | ₹49.87688 | ₹24,938.44 |
| 1,000 | ₹47.60780 | ₹47,607.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹43.27148 | ₹2,16,357.40 |
| 10,000 | ₹41.76280 | ₹4,17,628.00 |
| 15,000 | ₹40.96873 | ₹6,14,530.95 |