
RA73F2A140RBTD | |
|---|---|
DigiKey Part Number | 1712-RA73F2A140RBTDTR-ND - Tape & Reel (TR) 1712-RA73F2A140RBTDCT-ND - Cut Tape (CT) 1712-RA73F2A140RBTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RA73F2A140RBTD |
Description | RA73F 2A 140R 0.1% 5K RL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 140 Ohms ±0.1% 1W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | 25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.023" (0.58mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹100.64000 | ₹100.64 |
| 10 | ₹83.68100 | ₹836.81 |
| 25 | ₹77.64240 | ₹1,941.06 |
| 50 | ₹73.43060 | ₹3,671.53 |
| 100 | ₹69.54470 | ₹6,954.47 |
| 250 | ₹64.93572 | ₹16,233.93 |
| 500 | ₹61.84568 | ₹30,922.84 |
| 1,000 | ₹59.07806 | ₹59,078.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹53.80038 | ₹2,69,001.90 |
| 10,000 | ₹51.96843 | ₹5,19,684.30 |
| 15,000 | ₹51.00505 | ₹7,65,075.75 |