
RA73F2A150RBTD | |
|---|---|
DigiKey Part Number | 1712-RA73F2A150RBTDTR-ND - Tape & Reel (TR) 1712-RA73F2A150RBTDCT-ND - Cut Tape (CT) 1712-RA73F2A150RBTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RA73F2A150RBTD |
Description | RA73F 2A 150R 0.1% 5K RL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±0.1% 1W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RA73F2A150RBTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | 25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.023" (0.58mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹104.37000 | ₹104.37 |
| 10 | ₹86.84900 | ₹868.49 |
| 25 | ₹80.55000 | ₹2,013.75 |
| 50 | ₹76.15160 | ₹3,807.58 |
| 100 | ₹72.13530 | ₹7,213.53 |
| 250 | ₹67.36604 | ₹16,841.51 |
| 500 | ₹64.16602 | ₹32,083.01 |
| 1,000 | ₹61.30241 | ₹61,302.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹55.84469 | ₹2,79,223.45 |
| 10,000 | ₹53.95041 | ₹5,39,504.10 |
| 15,000 | ₹52.95468 | ₹7,94,320.20 |