
RH73H2A50MKTN | |
|---|---|
DigiKey Part Number | A106114TR-ND - Tape & Reel (TR) A106114CT-ND - Cut Tape (CT) A106114DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RH73H2A50MKTN |
Description | RES SMD 50M OHM 10% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 50 MOhms ±10% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RH73H2A50MKTN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹150.96000 | ₹150.96 |
| 10 | ₹100.45500 | ₹1,004.55 |
| 25 | ₹88.97400 | ₹2,224.35 |
| 50 | ₹82.35780 | ₹4,117.89 |
| 100 | ₹77.10210 | ₹7,710.21 |
| 250 | ₹71.75696 | ₹17,939.24 |
| 500 | ₹68.66318 | ₹34,331.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹66.20027 | ₹66,200.27 |
| 2,000 | ₹64.23917 | ₹1,28,478.34 |
| 3,000 | ₹63.28292 | ₹1,89,848.76 |
| 5,000 | ₹62.24545 | ₹3,11,227.25 |
| 7,000 | ₹61.65106 | ₹4,31,557.42 |
| 10,000 | ₹61.08883 | ₹6,10,888.30 |