
RL73H2AR12FTDF | |
|---|---|
DigiKey Part Number | A138515TR-ND - Tape & Reel (TR) A138515CT-ND - Cut Tape (CT) A138515DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL73H2AR12FTDF |
Description | RES 0.12 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 120 mOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL73H2AR12FTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹36.34000 | ₹36.34 |
| 10 | ₹23.20300 | ₹232.03 |
| 25 | ₹19.64360 | ₹491.09 |
| 50 | ₹17.40720 | ₹870.36 |
| 100 | ₹15.49680 | ₹1,549.68 |
| 250 | ₹13.41132 | ₹3,352.83 |
| 500 | ₹12.10486 | ₹6,052.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹10.99408 | ₹10,994.08 |
| 2,000 | ₹10.04918 | ₹20,098.36 |
| 3,000 | ₹9.56399 | ₹28,691.97 |