
RL73H2BR33FTD | |
|---|---|
DigiKey Part Number | A138537TR-ND - Tape & Reel (TR) A138537CT-ND - Cut Tape (CT) A138537DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL73H2BR33FTD |
Description | RES 0.33 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 330 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL73H2BR33FTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹45.66000 | ₹45.66 |
| 10 | ₹25.90600 | ₹259.06 |
| 25 | ₹21.54480 | ₹538.62 |
| 50 | ₹19.04720 | ₹952.36 |
| 100 | ₹17.06240 | ₹1,706.24 |
| 250 | ₹15.05512 | ₹3,763.78 |
| 500 | ₹13.89590 | ₹6,947.95 |
| 1,000 | ₹12.97335 | ₹12,973.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹11.49598 | ₹57,479.90 |
| 10,000 | ₹11.06435 | ₹1,10,643.50 |
| 15,000 | ₹10.85399 | ₹1,62,809.85 |
| 25,000 | ₹10.62589 | ₹2,65,647.25 |
| 35,000 | ₹10.49525 | ₹3,67,333.75 |
| 50,000 | ₹10.37158 | ₹5,18,579.00 |