
RL73H2BR47FTDF | |
|---|---|
DigiKey Part Number | A138540TR-ND - Tape & Reel (TR) A138540CT-ND - Cut Tape (CT) A138540DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL73H2BR47FTDF |
Description | RES 0.47 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 470 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL73H2BR47FTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹47.52000 | ₹47.52 |
| 10 | ₹30.47200 | ₹304.72 |
| 25 | ₹25.83120 | ₹645.78 |
| 50 | ₹22.94240 | ₹1,147.12 |
| 100 | ₹20.48230 | ₹2,048.23 |
| 250 | ₹17.78360 | ₹4,445.90 |
| 500 | ₹16.09322 | ₹8,046.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹14.65723 | ₹14,657.23 |
| 2,000 | ₹13.43696 | ₹26,873.92 |
| 3,000 | ₹12.81028 | ₹38,430.84 |
| 5,000 | ₹12.10095 | ₹60,504.75 |
| 7,000 | ₹11.67820 | ₹81,747.40 |
| 10,000 | ₹11.26516 | ₹1,12,651.60 |
| 12,000 | ₹11.06716 | ₹1,32,805.92 |
| 24,000 | ₹10.38717 | ₹2,49,292.08 |
| 25,000 | ₹10.35054 | ₹2,58,763.50 |