
RL73H2BR91FTD | |
|---|---|
DigiKey Part Number | A138542TR-ND - Tape & Reel (TR) A138542CT-ND - Cut Tape (CT) A138542DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL73H2BR91FTD |
Description | RES 0.91 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 910 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL73H2BR91FTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹18.64000 | ₹18.64 |
| 10 | ₹11.55500 | ₹115.55 |
| 25 | ₹9.76600 | ₹244.15 |
| 50 | ₹8.61040 | ₹430.52 |
| 100 | ₹7.62260 | ₹762.26 |
| 250 | ₹6.54164 | ₹1,635.41 |
| 500 | ₹5.86326 | ₹2,931.63 |
| 1,000 | ₹5.28737 | ₹5,287.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹4.26121 | ₹21,306.05 |
| 10,000 | ₹3.92555 | ₹39,255.50 |
| 15,000 | ₹3.75316 | ₹56,297.40 |
| 25,000 | ₹3.55810 | ₹88,952.50 |
| 35,000 | ₹3.44184 | ₹1,20,464.40 |
| 50,000 | ₹3.32827 | ₹1,66,413.50 |