
RL73H2ER27FTD | |
|---|---|
DigiKey Part Number | A138563TR-ND - Tape & Reel (TR) A138563CT-ND - Cut Tape (CT) A138563DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL73H2ER27FTD |
Description | RES 0.27 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 270 mOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL73H2ER27FTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.098" W (3.10mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹55.91000 | ₹55.91 |
| 10 | ₹36.06300 | ₹360.63 |
| 25 | ₹30.67680 | ₹766.92 |
| 50 | ₹27.28480 | ₹1,364.24 |
| 100 | ₹24.40540 | ₹2,440.54 |
| 250 | ₹21.23524 | ₹5,308.81 |
| 500 | ₹19.25410 | ₹9,627.05 |
| 1,000 | ₹17.56742 | ₹17,567.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹14.56572 | ₹72,828.60 |
| 10,000 | ₹13.58456 | ₹1,35,845.60 |
| 15,000 | ₹13.08064 | ₹1,96,209.60 |
| 25,000 | ₹12.51074 | ₹3,12,768.50 |
| 35,000 | ₹12.17110 | ₹4,25,988.50 |
| 50,000 | ₹11.83936 | ₹5,91,968.00 |