330 mOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL73H2ER33FTD

DigiKey Part Number
A138567TR-ND - Tape & Reel (TR)
A138567CT-ND - Cut Tape (CT)
A138567DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RL73H2ER33FTD
Description
RES 0.33 OHM 1% 1/2W 1210
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
330 mOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RL73H2ER33FTD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.098" W (3.10mm x 2.50mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20,838
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹55.91000₹55.91
10₹36.06300₹360.63
25₹30.67680₹766.92
50₹27.28480₹1,364.24
100₹24.40540₹2,440.54
250₹21.23524₹5,308.81
500₹19.25410₹9,627.05
1,000₹17.56742₹17,567.42
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹14.56572₹72,828.60
10,000₹13.58456₹1,35,845.60
15,000₹13.08064₹1,96,209.60
25,000₹12.51074₹3,12,768.50
35,000₹12.17110₹4,25,988.50
50,000₹11.83936₹5,91,968.00
60,000₹11.73095₹7,03,857.00
Manufacturers Standard Package