
RL73H2ER39FTDF | |
|---|---|
DigiKey Part Number | A138572TR-ND - Tape & Reel (TR) A138572CT-ND - Cut Tape (CT) A138572DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL73H2ER39FTDF |
Description | RES 0.39 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 390 mOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL73H2ER39FTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.098" W (3.10mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹66.16000 | ₹66.16 |
| 10 | ₹42.77200 | ₹427.72 |
| 25 | ₹36.45440 | ₹911.36 |
| 50 | ₹32.46600 | ₹1,623.30 |
| 100 | ₹29.08340 | ₹2,908.34 |
| 250 | ₹25.36524 | ₹6,341.31 |
| 500 | ₹23.03558 | ₹11,517.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹21.05724 | ₹21,057.24 |
| 2,000 | ₹19.37570 | ₹38,751.40 |