
RL73H3AR12FTDF | |
|---|---|
DigiKey Part Number | A138608TR-ND - Tape & Reel (TR) A138608CT-ND - Cut Tape (CT) A138608DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL73H3AR12FTDF |
Description | RES 0.12 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 120 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL73H3AR12FTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹108.10000 | ₹108.10 |
| 10 | ₹70.91500 | ₹709.15 |
| 25 | ₹60.75720 | ₹1,518.93 |
| 50 | ₹54.34600 | ₹2,717.30 |
| 100 | ₹48.90400 | ₹4,890.40 |
| 250 | ₹42.93640 | ₹10,734.10 |
| 500 | ₹39.19962 | ₹19,599.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹36.02664 | ₹36,026.64 |
| 2,000 | ₹33.32984 | ₹66,659.68 |
| 3,000 | ₹31.94478 | ₹95,834.34 |
| 5,000 | ₹30.37808 | ₹1,51,890.40 |
| 7,000 | ₹29.44438 | ₹2,06,110.66 |
| 10,000 | ₹28.53225 | ₹2,85,322.50 |
| 12,000 | ₹28.09473 | ₹3,37,136.76 |
| 24,000 | ₹26.59354 | ₹6,38,244.96 |
| 25,000 | ₹26.51261 | ₹6,62,815.25 |