
RL73H3AR22FTE | |
|---|---|
DigiKey Part Number | A138763TR-ND - Tape & Reel (TR) A138763CT-ND - Cut Tape (CT) A138763DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL73H3AR22FTE |
Description | RES 0.22 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL73H3AR22FTE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹72.69000 | ₹72.69 |
| 10 | ₹44.26300 | ₹442.63 |
| 25 | ₹37.94520 | ₹948.63 |
| 50 | ₹34.25520 | ₹1,712.76 |
| 100 | ₹31.34780 | ₹3,134.78 |
| 250 | ₹28.39936 | ₹7,099.84 |
| 500 | ₹26.69034 | ₹13,345.17 |
| 1,000 | ₹25.33168 | ₹25,331.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹23.38945 | ₹93,557.80 |