
RL73H3AR56FTE | |
|---|---|
DigiKey Part Number | A138638TR-ND - Tape & Reel (TR) A138638CT-ND - Cut Tape (CT) A138638DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL73H3AR56FTE |
Description | RES 0.56 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 560 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL73H3AR56FTE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹61.50000 | ₹61.50 |
| 10 | ₹39.69700 | ₹396.97 |
| 25 | ₹33.77080 | ₹844.27 |
| 50 | ₹30.06180 | ₹1,503.09 |
| 100 | ₹26.90280 | ₹2,690.28 |
| 250 | ₹23.43816 | ₹5,859.54 |
| 500 | ₹21.27064 | ₹10,635.32 |
| 1,000 | ₹19.42835 | ₹19,428.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹16.53096 | ₹66,123.84 |
| 8,000 | ₹15.40050 | ₹1,23,204.00 |
| 12,000 | ₹14.81999 | ₹1,77,839.88 |
| 20,000 | ₹14.16329 | ₹2,83,265.80 |
| 28,000 | ₹13.77213 | ₹3,85,619.64 |
| 40,000 | ₹13.38990 | ₹5,35,596.00 |