470 mOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL73K2AR47JTD

DigiKey Part Number
A126489TR-ND - Tape & Reel (TR)
A126489CT-ND - Cut Tape (CT)
A126489DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RL73K2AR47JTD
Description
RES 0.47 OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
470 mOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RL73K2AR47JTD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,468
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹25.16000₹25.16
10₹13.04600₹130.46
25₹10.43680₹260.92
50₹8.98320₹449.16
100₹7.82760₹782.76
250₹6.66468₹1,666.17
500₹5.99372₹2,996.86
1,000₹5.46256₹5,462.56
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹4.61327₹23,066.35
10,000₹4.36567₹43,656.70
15,000₹4.24500₹63,675.00
25,000₹4.11424₹1,02,856.00
35,000₹4.03932₹1,41,376.20
50,000₹3.96848₹1,98,424.00
Manufacturers Standard Package