
RL73K2AR82JTD | |
|---|---|
DigiKey Part Number | A138768TR-ND - Tape & Reel (TR) A138768CT-ND - Cut Tape (CT) A138768DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL73K2AR82JTD |
Description | RES 0.82 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 820 mOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL73K2AR82JTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹23.30000 | ₹23.30 |
| 10 | ₹12.30100 | ₹123.01 |
| 25 | ₹9.84040 | ₹246.01 |
| 50 | ₹8.48000 | ₹424.00 |
| 100 | ₹7.38030 | ₹738.03 |
| 250 | ₹6.28820 | ₹1,572.05 |
| 500 | ₹5.65452 | ₹2,827.26 |
| 1,000 | ₹5.15412 | ₹5,154.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹4.35216 | ₹21,760.80 |