
RL73K2BR10JTD | |
|---|---|
DigiKey Part Number | A103268TR-ND - Tape & Reel (TR) A103268CT-ND - Cut Tape (CT) A103268DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL73K2BR10JTD |
Description | RES 0.1 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL73K2BR10JTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹32.62000 | ₹32.62 |
| 10 | ₹17.51900 | ₹175.19 |
| 25 | ₹14.31320 | ₹357.83 |
| 50 | ₹12.46820 | ₹623.41 |
| 100 | ₹10.99590 | ₹1,099.59 |
| 250 | ₹9.51244 | ₹2,378.11 |
| 500 | ₹8.65698 | ₹4,328.49 |
| 1,000 | ₹7.97765 | ₹7,977.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹6.89166 | ₹34,458.30 |
| 10,000 | ₹6.57474 | ₹65,747.40 |
| 15,000 | ₹6.42027 | ₹96,304.05 |
| 25,000 | ₹6.25278 | ₹1,56,319.50 |
| 35,000 | ₹6.15688 | ₹2,15,490.80 |
| 50,000 | ₹6.06613 | ₹3,03,306.50 |