
RL73K2BR18JTD | |
|---|---|
DigiKey Part Number | A103271TR-ND - Tape & Reel (TR) A103271CT-ND - Cut Tape (CT) A103271DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL73K2BR18JTD |
Description | RES 0.18 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 180 mOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL73K2BR18JTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹31.68000 | ₹31.68 |
| 10 | ₹16.96000 | ₹169.60 |
| 25 | ₹13.82880 | ₹345.72 |
| 50 | ₹12.02100 | ₹601.05 |
| 100 | ₹10.58590 | ₹1,058.59 |
| 250 | ₹9.14712 | ₹2,286.78 |
| 500 | ₹8.31592 | ₹4,157.96 |
| 1,000 | ₹7.65430 | ₹7,654.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹6.59645 | ₹32,982.25 |
| 10,000 | ₹6.28782 | ₹62,878.20 |
| 15,000 | ₹6.13742 | ₹92,061.30 |
| 25,000 | ₹5.97434 | ₹1,49,358.50 |
| 35,000 | ₹5.88097 | ₹2,05,833.95 |
| 50,000 | ₹5.79263 | ₹2,89,631.50 |