
RL73K2BR27JTD | |
|---|---|
DigiKey Part Number | A103273TR-ND - Tape & Reel (TR) A103273CT-ND - Cut Tape (CT) A103273DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL73K2BR27JTD |
Description | RES 0.27 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 270 mOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL73K2BR27JTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹29.82000 | ₹29.82 |
| 10 | ₹16.02800 | ₹160.28 |
| 25 | ₹13.04600 | ₹326.15 |
| 50 | ₹11.33140 | ₹566.57 |
| 100 | ₹9.98950 | ₹998.95 |
| 250 | ₹8.62904 | ₹2,157.26 |
| 500 | ₹7.84440 | ₹3,922.20 |
| 1,000 | ₹7.22098 | ₹7,220.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹4.81939 | ₹48,193.90 |