
RL73K2ER10JTD | |
---|---|
DigiKey Part Number | A138649TR-ND - Tape & Reel (TR) A138649CT-ND - Cut Tape (CT) A138649DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL73K2ER10JTD |
Description | RES 0.1 OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL73K2ER10JTD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.098" W (3.10mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹37.27000 | ₹37.27 |
10 | ₹23.87100 | ₹238.71 |
25 | ₹20.23280 | ₹505.82 |
50 | ₹17.94320 | ₹897.16 |
100 | ₹15.99980 | ₹1,599.98 |
250 | ₹13.85764 | ₹3,464.41 |
500 | ₹12.51766 | ₹6,258.83 |
1,000 | ₹11.37736 | ₹11,377.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹7.94560 | ₹39,728.00 |
10,000 | ₹7.38148 | ₹73,814.80 |
15,000 | ₹7.20013 | ₹1,08,001.95 |