
RL73K2ER22JTD | |
|---|---|
DigiKey Part Number | A138650TR-ND - Tape & Reel (TR) A138650CT-ND - Cut Tape (CT) A138650DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL73K2ER22JTD |
Description | RES 0.22 OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 220 mOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL73K2ER22JTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.098" W (3.10mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹40.07000 | ₹40.07 |
| 10 | ₹25.53300 | ₹255.33 |
| 25 | ₹21.61920 | ₹540.48 |
| 50 | ₹19.15900 | ₹957.95 |
| 100 | ₹17.08100 | ₹1,708.10 |
| 250 | ₹14.80168 | ₹3,700.42 |
| 500 | ₹13.37220 | ₹6,686.10 |
| 1,000 | ₹12.15705 | ₹12,157.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹9.99196 | ₹49,959.80 |
| 10,000 | ₹9.28421 | ₹92,842.10 |
| 15,000 | ₹8.92082 | ₹1,33,812.30 |