
RL73K3AR10JTE | |
|---|---|
DigiKey Part Number | A103653TR-ND - Tape & Reel (TR) A103653CT-ND - Cut Tape (CT) A103653DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL73K3AR10JTE |
Description | RES 0.1 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL73K3AR10JTE Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.122" W (6.35mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.033" (0.84mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹84.80000 | ₹84.80 |
| 10 | ₹52.27700 | ₹522.77 |
| 25 | ₹45.02760 | ₹1,125.69 |
| 50 | ₹40.81540 | ₹2,040.77 |
| 100 | ₹37.47940 | ₹3,747.94 |
| 250 | ₹34.09488 | ₹8,523.72 |
| 500 | ₹32.13798 | ₹16,068.99 |
| 1,000 | ₹30.58085 | ₹30,580.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹28.35371 | ₹1,13,414.84 |
| 8,000 | ₹27.56791 | ₹2,20,543.28 |
| 12,000 | ₹27.18453 | ₹3,26,214.36 |
| 20,000 | ₹26.76875 | ₹5,35,375.00 |
| 28,000 | ₹26.53055 | ₹7,42,855.40 |