2512 Case Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL73K3AR15JTDF

DigiKey Part Number
A106124TR-ND - Tape & Reel (TR)
A106124CT-ND - Cut Tape (CT)
A106124DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RL73K3AR15JTDF
Description
RES 0.15 OHM 5% 1W 2512
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
150 mOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RL73K3AR15JTDF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.250" L x 0.122" W (6.35mm x 3.10mm)
Height - Seated (Max)
0.033" (0.84mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,766
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹77.20000₹77.20
10₹48.09700₹480.97
25₹41.38840₹1,034.71
50₹37.55480₹1,877.74
100₹34.51100₹3,451.10
250₹31.42816₹7,857.04
500₹29.63916₹14,819.58
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹26.40459₹26,404.59
2,000₹25.72351₹51,447.02
3,000₹25.61155₹76,834.65
5,000₹25.02503₹1,25,125.15
7,000₹24.76632₹1,73,364.24
10,000₹24.50990₹2,45,099.00
12,000₹24.47449₹2,93,693.88
24,000₹24.35236₹5,84,456.64
25,000₹24.34582₹6,08,645.50
Manufacturers Standard Package