
RL73K3AR15JTDF | |
|---|---|
DigiKey Part Number | A106124TR-ND - Tape & Reel (TR) A106124CT-ND - Cut Tape (CT) A106124DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL73K3AR15JTDF |
Description | RES 0.15 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 150 mOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL73K3AR15JTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹77.20000 | ₹77.20 |
| 10 | ₹48.09700 | ₹480.97 |
| 25 | ₹41.38840 | ₹1,034.71 |
| 50 | ₹37.55480 | ₹1,877.74 |
| 100 | ₹34.51100 | ₹3,451.10 |
| 250 | ₹31.42816 | ₹7,857.04 |
| 500 | ₹29.63916 | ₹14,819.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹26.40459 | ₹26,404.59 |
| 2,000 | ₹25.72351 | ₹51,447.02 |
| 3,000 | ₹25.61155 | ₹76,834.65 |
| 5,000 | ₹25.02503 | ₹1,25,125.15 |
| 7,000 | ₹24.76632 | ₹1,73,364.24 |
| 10,000 | ₹24.50990 | ₹2,45,099.00 |
| 12,000 | ₹24.47449 | ₹2,93,693.88 |
| 24,000 | ₹24.35236 | ₹5,84,456.64 |
| 25,000 | ₹24.34582 | ₹6,08,645.50 |