
RL73K3AR27JTE | |
|---|---|
DigiKey Part Number | A138654TR-ND - Tape & Reel (TR) A138654CT-ND - Cut Tape (CT) A138654DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL73K3AR27JTE |
Description | RES 0.27 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 270 mOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL73K3AR27JTE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹71.75000 | ₹71.75 |
| 10 | ₹46.40700 | ₹464.07 |
| 25 | ₹39.54800 | ₹988.70 |
| 50 | ₹35.24300 | ₹1,762.15 |
| 100 | ₹31.58070 | ₹3,158.07 |
| 250 | ₹27.57188 | ₹6,892.97 |
| 500 | ₹25.06330 | ₹12,531.65 |
| 1,000 | ₹22.92935 | ₹22,929.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹19.57605 | ₹78,304.20 |
| 8,000 | ₹18.26772 | ₹1,46,141.76 |
| 12,000 | ₹17.59577 | ₹2,11,149.24 |
| 20,000 | ₹16.83582 | ₹3,36,716.40 |
| 28,000 | ₹16.38293 | ₹4,58,722.04 |
| 40,000 | ₹15.94058 | ₹6,37,623.20 |
| 48,000 | ₹15.86608 | ₹7,61,571.84 |