
RL73N1JR22JTD | |
|---|---|
DigiKey Part Number | A126497TR-ND - Tape & Reel (TR) A126497CT-ND - Cut Tape (CT) A126497DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL73N1JR22JTD |
Description | RES 0.22 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 mOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL73N1JR22JTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹21.43000 | ₹21.43 |
| 10 | ₹11.27600 | ₹112.76 |
| 25 | ₹9.02040 | ₹225.51 |
| 50 | ₹7.73440 | ₹386.72 |
| 100 | ₹6.71870 | ₹671.87 |
| 250 | ₹5.69552 | ₹1,423.88 |
| 500 | ₹5.10472 | ₹2,552.36 |
| 1,000 | ₹4.63694 | ₹4,636.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹3.88921 | ₹19,446.05 |
| 10,000 | ₹3.67134 | ₹36,713.40 |
| 15,000 | ₹3.56517 | ₹53,477.55 |
| 25,000 | ₹3.45016 | ₹86,254.00 |
| 35,000 | ₹3.38428 | ₹1,18,449.80 |
| 50,000 | ₹3.32195 | ₹1,66,097.50 |
| 60,000 | ₹3.29284 | ₹1,97,570.40 |