
RL73K3AR82JTDF | |
|---|---|
DigiKey Part Number | A106040TR-ND - Tape & Reel (TR) A106040CT-ND - Cut Tape (CT) A106040DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL73K3AR82JTDF |
Description | RES 0.82 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 820 mOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL73K3AR82JTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹86.66000 | ₹86.66 |
| 10 | ₹53.48900 | ₹534.89 |
| 25 | ₹46.07120 | ₹1,151.78 |
| 50 | ₹41.80320 | ₹2,090.16 |
| 100 | ₹38.42060 | ₹3,842.06 |
| 250 | ₹34.98204 | ₹8,745.51 |
| 500 | ₹32.99158 | ₹16,495.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹31.40927 | ₹31,409.27 |
| 2,000 | ₹30.14940 | ₹60,298.80 |
| 3,000 | ₹29.53499 | ₹88,604.97 |
| 5,000 | ₹28.86902 | ₹1,44,345.10 |
| 7,000 | ₹28.48749 | ₹1,99,412.43 |
| 10,000 | ₹28.12680 | ₹2,81,268.00 |