
RL73K3AR82JTE | |
|---|---|
DigiKey Part Number | A138657TR-ND - Tape & Reel (TR) A138657CT-ND - Cut Tape (CT) A138657DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL73K3AR82JTE |
Description | RES 0.82 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 820 mOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL73K3AR82JTE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹63.37000 | ₹63.37 |
| 10 | ₹37.92700 | ₹379.27 |
| 25 | ₹32.24240 | ₹806.06 |
| 50 | ₹28.96220 | ₹1,448.11 |
| 100 | ₹26.36230 | ₹2,636.23 |
| 250 | ₹23.72516 | ₹5,931.29 |
| 500 | ₹22.19876 | ₹11,099.38 |
| 1,000 | ₹20.98735 | ₹20,987.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | ₹18.64349 | ₹1,49,147.92 |