220 mOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 mOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Current Sense Thick Film
0402 PKG Chip Resistor

RL73N1ER22JTD

DigiKey Part Number
A138776TR-ND - Tape & Reel (TR)
A138776CT-ND - Cut Tape (CT)
A138776DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RL73N1ER22JTD
Description
RES 0.22 OHM 5% 1/16W 0402
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
220 mOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RL73N1ER22JTD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.017" (0.43mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,792
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹21.43000₹21.43
10₹10.99600₹109.96
25₹8.75960₹218.99
50₹7.51080₹375.54
100₹6.52300₹652.30
250₹5.51660₹1,379.15
500₹4.94072₹2,470.36
1,000₹4.48318₹4,483.18
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹3.53911₹35,391.10