


RL73N1ER39JTD | |
|---|---|
DigiKey Part Number | A138779TR-ND - Tape & Reel (TR) A138779CT-ND - Cut Tape (CT) A138779DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL73N1ER39JTD |
Description | RES 0.39 OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 390 mOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL73N1ER39JTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.017" (0.43mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹21.43000 | ₹21.43 |
| 10 | ₹10.99600 | ₹109.96 |
| 25 | ₹8.75960 | ₹218.99 |
| 50 | ₹7.51080 | ₹375.54 |
| 100 | ₹6.52300 | ₹652.30 |
| 250 | ₹5.51660 | ₹1,379.15 |
| 500 | ₹4.94072 | ₹2,470.36 |
| 1,000 | ₹4.48318 | ₹4,483.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹3.75204 | ₹18,760.20 |
| 10,000 | ₹3.53911 | ₹35,391.10 |