RLC73N2AR187FTD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLC73N2AR133FTD

DigiKey Part Number
1712-RLC73N2AR133FTDTR-ND - Tape & Reel (TR)
1712-RLC73N2AR133FTDCT-ND - Cut Tape (CT)
1712-RLC73N2AR133FTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLC73N2AR133FTD
Description
RLC73N 2A R133 1% 5K RL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
133 mOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film
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
Current Sense
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
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
In-Stock: 2,895
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹12.42000₹12.42
10₹7.98700₹79.87
25₹6.70880₹167.72
50₹5.91000₹295.50
100₹5.21790₹521.79
250₹4.45828₹1,114.57
500₹3.98620₹1,993.10
1,000₹3.58332₹3,583.32
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹2.86488₹14,324.40
10,000₹2.62990₹26,299.00
15,000₹2.50915₹37,637.25
25,000₹2.37259₹59,314.75
35,000₹2.29119₹80,191.65
50,000₹2.21165₹1,10,582.50
60,000₹2.17351₹1,30,410.60
1,20,000₹2.04258₹2,45,109.60
1,25,000₹2.03551₹2,54,438.75
Manufacturers Standard Package