
RLC73K2AR768FTD | |
|---|---|
DigiKey Part Number | 1712-RLC73K2AR768FTDTR-ND - Tape & Reel (TR) 1712-RLC73K2AR768FTDCT-ND - Cut Tape (CT) 1712-RLC73K2AR768FTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73K2AR768FTD |
Description | RLC73K 2A R768 1% 5K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 768 mOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹11.18000 | ₹11.18 |
| 10 | ₹7.08200 | ₹70.82 |
| 25 | ₹5.92680 | ₹148.17 |
| 50 | ₹5.21840 | ₹260.92 |
| 100 | ₹4.60340 | ₹460.34 |
| 250 | ₹3.93244 | ₹983.11 |
| 500 | ₹3.50752 | ₹1,753.76 |
| 1,000 | ₹3.14875 | ₹3,148.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹2.50708 | ₹12,535.40 |