
RLC73K2BR422FTD | |
|---|---|
DigiKey Part Number | 1712-RLC73K2BR422FTDTR-ND - Tape & Reel (TR) 1712-RLC73K2BR422FTDCT-ND - Cut Tape (CT) 1712-RLC73K2BR422FTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73K2BR422FTD |
Description | RLC73K 2B R422 1% 5K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 422 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹20.50000 | ₹20.50 |
| 10 | ₹13.13900 | ₹131.39 |
| 25 | ₹11.07040 | ₹276.76 |
| 50 | ₹9.76580 | ₹488.29 |
| 100 | ₹8.65700 | ₹865.70 |
| 250 | ₹7.43996 | ₹1,859.99 |
| 500 | ₹6.67584 | ₹3,337.92 |
| 1,000 | ₹6.02820 | ₹6,028.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹4.87326 | ₹24,366.30 |
| 10,000 | ₹4.49539 | ₹44,953.90 |
| 15,000 | ₹4.30134 | ₹64,520.10 |
| 25,000 | ₹4.08184 | ₹1,02,046.00 |
| 35,000 | ₹3.95106 | ₹1,38,287.10 |
| 50,000 | ₹3.82324 | ₹1,91,162.00 |
| 60,000 | ₹3.76197 | ₹2,25,718.20 |
| 1,20,000 | ₹3.55159 | ₹4,26,190.80 |
| 1,25,000 | ₹3.54026 | ₹4,42,532.50 |