
RLC73K2BR715FTD | |
|---|---|
DigiKey Part Number | 1712-RLC73K2BR715FTDTR-ND - Tape & Reel (TR) 1712-RLC73K2BR715FTDCT-ND - Cut Tape (CT) 1712-RLC73K2BR715FTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73K2BR715FTD |
Description | RLC73K 2B R715 1% 5K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 715 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹15.84000 | ₹15.84 |
| 10 | ₹9.87800 | ₹98.78 |
| 25 | ₹8.31200 | ₹207.80 |
| 50 | ₹7.30580 | ₹365.29 |
| 100 | ₹6.45780 | ₹645.78 |
| 250 | ₹5.53524 | ₹1,383.81 |
| 500 | ₹4.95564 | ₹2,477.82 |
| 1,000 | ₹4.46175 | ₹4,461.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹3.58151 | ₹17,907.55 |
| 10,000 | ₹3.29357 | ₹32,935.70 |
| 15,000 | ₹3.14565 | ₹47,184.75 |
| 25,000 | ₹2.97830 | ₹74,457.50 |
| 35,000 | ₹2.87857 | ₹1,00,749.95 |
| 50,000 | ₹2.78114 | ₹1,39,057.00 |