715 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLC73K2BR715FTD

DigiKey Part Number
1712-RLC73K2BR715FTDTR-ND - Tape & Reel (TR)
1712-RLC73K2BR715FTDCT-ND - Cut Tape (CT)
1712-RLC73K2BR715FTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLC73K2BR715FTD
Description
RLC73K 2B R715 1% 5K RL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
715 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.061" W (3.10mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 319
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹15.84000₹15.84
10₹9.87800₹98.78
25₹8.31200₹207.80
50₹7.30580₹365.29
100₹6.45780₹645.78
250₹5.53524₹1,383.81
500₹4.95564₹2,477.82
1,000₹4.46175₹4,461.75
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹3.58151₹17,907.55
10,000₹3.29357₹32,935.70
15,000₹3.14565₹47,184.75
25,000₹2.97830₹74,457.50
35,000₹2.87857₹1,00,749.95
50,000₹2.78114₹1,39,057.00
Manufacturers Standard Package