
RLC73K2HR102FTE | |
---|---|
DigiKey Part Number | 1712-RLC73K2HR102FTETR-ND - Tape & Reel (TR) 1712-RLC73K2HR102FTECT-ND - Cut Tape (CT) 1712-RLC73K2HR102FTEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73K2HR102FTE |
Description | RLC73K 2H R102 1% 4K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 102 mOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film |
cms-datasheet | cms-datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | cms-unit-price | Ext Price |
---|---|---|
1 | ₹34.61000 | ₹34.61 |
10 | ₹21.91900 | ₹219.19 |
25 | ₹18.56440 | ₹464.11 |
50 | ₹16.47020 | ₹823.51 |
100 | ₹14.65980 | ₹1,465.98 |
250 | ₹12.68628 | ₹3,171.57 |
500 | ₹11.44924 | ₹5,724.62 |
1,000 | ₹10.39767 | ₹10,397.67 |
Quantity | cms-unit-price | Ext Price |
---|---|---|
4,000 | ₹8.74422 | ₹34,976.88 |
8,000 | ₹8.09863 | ₹64,789.04 |
12,000 | ₹7.76704 | ₹93,204.48 |
20,000 | ₹7.39204 | ₹1,47,840.80 |
28,000 | ₹7.16851 | ₹2,00,718.28 |
40,000 | ₹6.95021 | ₹2,78,008.40 |
48,000 | ₹6.84550 | ₹3,28,584.00 |
96,000 | ₹6.49577 | ₹6,23,593.92 |