
RLC73M2AR062FTD | |
|---|---|
DigiKey Part Number | 1712-RLC73M2AR062FTDTR-ND - Tape & Reel (TR) 1712-RLC73M2AR062FTDCT-ND - Cut Tape (CT) 1712-RLC73M2AR062FTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73M2AR062FTD |
Description | RLC73M 2A R062 1% 5K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 62 mOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹17.71000 | ₹17.71 |
| 10 | ₹11.27600 | ₹112.76 |
| 25 | ₹9.50480 | ₹237.62 |
| 50 | ₹8.38680 | ₹419.34 |
| 100 | ₹7.42690 | ₹742.69 |
| 250 | ₹6.37020 | ₹1,592.55 |
| 500 | ₹5.71044 | ₹2,855.22 |
| 1,000 | ₹5.14853 | ₹5,148.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹4.14696 | ₹20,734.80 |